28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 SSOP

LTC1666IG#TRPBF

DigiKey Part Number
LTC1666IG#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1666IG#TRPBF
Description
IC DAC 12BIT A-OUT 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1666IG#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
20ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
Current Steering
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$106.40123$212,802.46
Manufacturers Standard Package