LTC1654CGN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 200
Unit Price: $190.17000
Datasheet
16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1654CGN

DigiKey Part Number
LTC1654CGN-ND
Manufacturer
Manufacturer Product Number
LTC1654CGN
Description
IC D/A CONV 14BIT R-R DUAL16SSOP
Customer Reference
Detailed Description
Bit Digital to Analog Converter 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1654CGN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types