


LTC1654CGN#PBF | |
---|---|
DigiKey Part Number | LTC1654CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1654CGN#PBF |
Description | IC DAC 14BIT V-OUT 16SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1654CGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 2 | |
Settling Time | 8.5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1.2, ±0.3 | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $190.17000 | $190.17 |
10 | $136.31100 | $1,363.11 |
25 | $122.28160 | $3,057.04 |
100 | $113.82500 | $11,382.50 |