


LTC1647-2CS8#PBF | |
---|---|
DigiKey Part Number | 505-LTC1647-2CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1647-2CS8#PBF |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1647-2CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 2 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry, UVLO | |
Programmable Features | Circuit Breaker, Fault Timeout, Slew Rate | |
Voltage - Supply | 2.7V ~ 16.5V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $41.34730 | $4,134.73 |