LT1720IS8#TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 2,235
Unit Price: $101.41000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1720IS8#TR

DigiKey Part Number
LT1720IS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1720IS8#TR
Description
IC COMPARATOR 2 GEN PUR 8SO
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1720IS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 6V
Voltage - Input Offset (Max)
3mV @ 5V
Current - Input Bias (Max)
6µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
7mA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
10ns
Hysteresis
7mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types