8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
Introducing Power by Linear

LT1304CS8#TRPBF

DigiKey Part Number
161-LT1304CS8#TRPBFTR-ND - Tape & Reel (TR)
161-LT1304CS8#TRPBFCT-ND - Cut Tape (CT)
161-LT1304CS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1304CS8#TRPBF
Description
IC REG BST SEPIC ADJ 800MA 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Switching Regulator IC Positive Adjustable 1.24V 1 Output 800mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1304CS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
8V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
25V (Switch)
Current - Output
Frequency - Switching
Up to 300kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$72.34000$72.34
10$48.74000$487.40
25$42.58560$1,064.64
100$35.62420$3,562.42
250$32.20748$8,051.87
500$31.71498$15,857.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$31.71499$79,287.48
Manufacturers Standard Package