Direct
Similar
Direct
Similar
Similar
Similar

LTC1609ISW | |
|---|---|
DigiKey Part Number | LTC1609ISW-ND |
Manufacturer | |
Manufacturer Product Number | LTC1609ISW |
Description | IC A/DCONV 16BIT SRL SAMP 20SOIC |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 3 Input 1 SAR 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 3 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Mounting Type | Surface Mount | |
Base Product Number |




