
| LTC1564IG#TRPBF | |
|---|---|
| DigiKey Part Number | LTC1564IG#TRPBFTR-ND - Tape & Reel (TR) LTC1564IG#TRPBFCT-ND - Cut Tape (CT) LTC1564IG#TRPBFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LTC1564IG#TRPBF | 
| Description | IC FILTR 150KHZ ANTIALIAS 16SSOP | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | Antialiasing Filter IC Antialiasing 8th Order 150kHz 16-SSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LTC1564IG#TRPBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Filter Type | Antialiasing | |
| Frequency - Cutoff or Center | 150kHz | |
| Number of Filters | 1 | |
| Filter Order | 8th | |
| Voltage - Supply | 2.7V ~ 10.5V | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
| Supplier Device Package | 16-SSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $203.47000 | $203.47 | 
| 10 | $146.55100 | $1,465.51 | 
| 25 | $131.72720 | $3,293.18 | 
| 100 | $124.41710 | $12,441.71 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $124.41713 | $248,834.26 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China