LTC1540IS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 434
Unit Price: $65.52000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 682
Unit Price: $63.64000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,810
Unit Price: $73.08000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,267
Unit Price: $66.59000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,955
Unit Price: $73.08000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 369
Unit Price: $52.88000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,657
Unit Price: $59.37000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1540IS8

DigiKey Part Number
LTC1540IS8-ND
Manufacturer
Manufacturer Product Number
LTC1540IS8
Description
IC COMP NANOPOWER W/REF 8-SOIC
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, TTL 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1540IS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Type
with Voltage Reference
Number of Elements
1
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 11V, ±1V ~ 5.5V
Voltage - Input Offset (Max)
12mV @ 5V
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
710nA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
60µs
Hysteresis
50mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types