16 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1520CS#PBF

DigiKey Part Number
LTC1520CS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1520CS#PBF
Description
IC TRANSCEIVER 0/4 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1520CS#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
20 mV
Data Rate
50Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$128.67000$128.67
10$89.87800$898.78
50$73.56400$3,678.20
100$68.35990$6,835.99
250$68.35656$17,089.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.