Parametric Equivalent



LTC1515CS8#PBF | |
|---|---|
DigiKey Part Number | LTC1515CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1515CS8#PBF |
Description | IC REG CHARGE PUMP ADJ 50MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable 1.232V 1 Output 50mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1515CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.40000 | $105.40 |
| 10 | $82.94700 | $829.47 |
| 25 | $77.32480 | $1,933.12 |
| 100 | $71.14480 | $7,114.48 |
| 300 | $67.69857 | $20,309.57 |
| 500 | $66.42430 | $33,212.15 |
| 1,000 | $64.96325 | $64,963.25 |


