


LTC1515IS8#PBF | |
|---|---|
DigiKey Part Number | LTC1515IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1515IS8#PBF |
Description | IC REG CHARGE PUMP ADJ 50MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable 1.232V 1 Output 50mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1515IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $123.98000 | $123.98 |
| 10 | $98.05800 | $980.58 |
| 25 | $91.58080 | $2,289.52 |
| 100 | $84.45860 | $8,445.86 |
| 300 | $80.48630 | $24,145.89 |
| 500 | $79.01750 | $39,508.75 |
| 1,000 | $77.33332 | $77,333.32 |

