LTC1421IG-2.5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $79.05661
Datasheet
24 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 SSOP
24-SSOP

LTC1421IG-2.5

DigiKey Part Number
LTC1421IG-2.5-ND
Manufacturer
Manufacturer Product Number
LTC1421IG-2.5
Description
IC CONTROLLER HOT SWAP 24-SSOP
Customer Reference
Detailed Description
Hot Swap Controller 2 Channel General Purpose 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1421IG-2.5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Type
Hot Swap Controller
Number of Channels
2
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault, UVLO
Programmable Features
Circuit Breaker, Fault Timeout, Slew Rate
Voltage - Supply
3V ~ 12V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1.5 mA
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types