

LTC7541ABN#PBF | |
---|---|
DigiKey Part Number | LTC7541ABN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7541ABN#PBF |
Description | IC DAC 12BIT A-OUT 18DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 18-DIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7541ABN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 600ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 16V | |
Voltage - Supply, Digital | 5V ~ 16V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-DIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $159.95000 | $159.95 |
20 | $103.91850 | $2,078.37 |
40 | $96.01325 | $3,840.53 |
100 | $90.93680 | $9,093.68 |