
| LTC1294DCSW#TRPBF | |
|---|---|
| DigiKey Part Number | LTC1294DCSW#TRPBF-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | LTC1294DCSW#TRPBF | 
| Description | IC DAS/ADC 12BIT 46.5K 20SOIC | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Data Acquisition System (DAS), ADC 12 b 46.5k Serial, Parallel 20-SO | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LTC1294DCSW#TRPBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Data Acquisition System (DAS), ADC | |
| Number of Channels | 8 | |
| Resolution (Bits) | 12 b | |
| Sampling Rate (Per Second) | 46.5k | |
| Data Interface | Serial, Parallel | |
| Voltage Supply Source | Dual ± | |
| Voltage - Supply | ±5V, 5V | |
| Operating Temperature | 0°C ~ 70°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
| Supplier Device Package | 20-SO | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $169.49284 | $169,492.84 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China