LTC1142HVCG is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $97.93936
Datasheet
28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1142HVCG

DigiKey Part Number
LTC1142HVCG-ND
Manufacturer
Manufacturer Product Number
LTC1142HVCG
Description
IC REG CTRLR BUCK 28SSOP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1142HVCG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.5V ~ 18V
Frequency - Switching
Up to 250kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types