16 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1093CN#PBF

DigiKey Part Number
LTC1093CN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1093CN#PBF
Description
IC DAS/ADC 10BIT 16DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 10 b Serial 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1093CN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Data Acquisition System (DAS), ADC
Number of Channels
6
Resolution (Bits)
10 b
Sampling Rate (Per Second)
-
Data Interface
Serial
Voltage Supply Source
Dual ±
Voltage - Supply
±5V, 4.5V, 10V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$209.37000$209.37
10$151.11000$1,511.10
25$135.92240$3,398.06
100$129.07020$12,907.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.