LTC1069-7CS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $61.37722
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1069-7CS8#TR

DigiKey Part Number
LTC1069-7CS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1069-7CS8#TR
Description
IC FILTER LP 10TH ORD LIN 8SOIC
Customer Reference
Detailed Description
Linear Phase, Low Pass Switched Capacitor Filter IC Linear Phase, Low Pass Switched Capacitor 8th Order 200kHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1069-7CS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Filter Type
Linear Phase, Low Pass Switched Capacitor
Frequency - Cutoff or Center
200kHz
Number of Filters
1
Filter Order
8th
Voltage - Supply
±5V, 5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types