
LTC1069-7CS8#TRPBF | |
---|---|
DigiKey Part Number | LTC1069-7CS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1069-7CS8#TRPBF |
Description | IC FILTER 200KHZ LINEAR PH 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Phase, Low Pass Switched Capacitor Filter IC Linear Phase, Low Pass Switched Capacitor 8th Order 200kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1069-7CS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Linear Phase, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 200kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | ±5V, 5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $61.37722 | $153,443.05 |