
LTC1068IG#TR | |
---|---|
DigiKey Part Number | LTC1068IG#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1068IG#TR |
Description | IC FILTER BUILDG BLK QUAD 28SSOP |
Customer Reference | |
Detailed Description | Universal Switched Capacitor Filter IC Universal Switched Capacitor 8th Order 50kHz 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1068IG#TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 50kHz | |
Number of Filters | 4 | |
Filter Order | 8th | |
Voltage - Supply | 3.14V ~ 11V, ±3.14V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |