
LT8697HUDD#TRPBF | |
---|---|
DigiKey Part Number | 505-LT8697HUDD#TRPBFTR-ND - Tape & Reel (TR) 505-LT8697HUDD#TRPBFCT-ND - Cut Tape (CT) 505-LT8697HUDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8697HUDD#TRPBF |
Description | IC REG CONV USB 1OUT 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 1 Output 24-QFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT8697HUDD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, USB | |
Voltage - Input | 5V ~ 42V | |
Number of Outputs | 1 | |
Voltage - Output | 5V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (3x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $102.97000 | $102.97 |
10 | $70.91000 | $709.10 |
25 | $62.56120 | $1,564.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $50.90820 | $127,270.50 |