
LT8647RCPZ-RL | |
|---|---|
DigiKey Part Number | 505-LT8647RCPZ-RLTR-ND - Tape & Reel (TR) 505-LT8647RCPZ-RLCT-ND - Cut Tape (CT) 505-LT8647RCPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8647RCPZ-RL |
Description | 65V, 7A STEP-DOWN REGULATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 7A 27-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 65V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 27-FC2QFN (3x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.72000 | $75.72 |
| 10 | $58.94000 | $589.40 |
| 25 | $54.74200 | $1,368.55 |
| 100 | $50.69290 | $5,069.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $44.34473 | $110,861.82 |



