
EVAL-LT8647-AZ | |
|---|---|
DigiKey Part Number | 505-EVAL-LT8647-AZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LT8647-AZ |
Description | LT8647 EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8647 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 7A | |
Voltage - Input | 5.6V ~ 65V | |
Regulator Topology | Buck | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | LT8647 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,087.13000 | $1,087.13 |


