LT8620IUDD#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 4,376
Unit Price: $82.73000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 2A 24-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 2A 24-WFQFN Exposed Pad
Introducing Power by Linear

LT8620IUDD#TRPBF

DigiKey Part Number
LT8620IUDD#TRPBFTR-ND - Tape & Reel (TR)
LT8620IUDD#TRPBFCT-ND - Cut Tape (CT)
LT8620IUDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8620IUDD#TRPBF
Description
IC REG BUCK ADJ 2A 24QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 2A 24-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8620IUDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.4V
Voltage - Input (Max)
65V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
64.75V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-QFN (3x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$90.23000$90.23
10$70.66100$706.61
25$65.76080$1,644.02
100$61.53870$6,153.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$53.64250$134,106.25
Manufacturers Standard Package