


LT8607EDC#TRPBF | |
|---|---|
DigiKey Part Number | LT8607EDC#TRPBFTR-ND - Tape & Reel (TR) LT8607EDC#TRPBFCT-ND - Cut Tape (CT) LT8607EDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8607EDC#TRPBF |
Description | IC REG BUCK ADJ 750MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 750mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8607EDC#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.81000 | $47.81 |
| 10 | $31.41000 | $314.10 |
| 25 | $27.14480 | $678.62 |
| 100 | $22.31510 | $2,231.51 |
| 250 | $22.09388 | $5,523.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $18.05068 | $45,126.70 |












