



LT8606EMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8606EMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LT8606EMSE#TRPBFCT-ND - Cut Tape (CT) 505-LT8606EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8606EMSE#TRPBF |
Description | IC REG BUCK ADJ 350MA 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 350mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8606EMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.55000 | $40.55 |
| 10 | $26.39300 | $263.93 |
| 25 | $22.70680 | $567.67 |
| 100 | $18.53770 | $1,853.77 |
| 250 | $16.48996 | $4,122.49 |
| 500 | $15.23028 | $7,615.14 |
| 1,000 | $14.37936 | $14,379.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.37936 | $35,948.40 |










