
LT8604CAV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT8604CAV#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8604CAV#TRMPBFCT-ND - Cut Tape (CT) 505-LT8604CAV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8604CAV#TRMPBF |
Description | IC REG BUCK ADJ 120MA 12LQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.778V 1 Output 120mA 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8604CAV#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-LQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.02000 | $54.02 |
| 10 | $41.51000 | $415.10 |
| 25 | $38.39760 | $959.94 |
| 100 | $34.97430 | $3,497.43 |
| 250 | $34.84336 | $8,710.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $33.32798 | $16,663.99 |
| 1,000 | $32.49375 | $32,493.75 |
| 1,500 | $32.07585 | $48,113.78 |
| 2,500 | $31.61312 | $79,032.80 |





