Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT8393JFE#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT8393JFE#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8393JFE#TRPBF |
Description | IC LED DRIVER CTRLR PWM 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT8393JFE#TRPBF Models |
Category | Frequency 350kHz ~ 2MHz |
Manufacturer Analog Devices Inc. | Dimming Analog, PWM |
Packaging Tape & Reel (TR) | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type DC DC Controller | Grade Automotive |
Topology Step-Down (Buck), Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 4V | Supplier Device Package 28-TSSOP-EP |
Voltage - Supply (Max) 60V | Base Product Number |
Voltage - Output 0V ~ 100V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8393HFE#PBF | Analog Devices Inc. | 89 | 161-LT8393HFE#PBF-ND | $110.50000 | Parametric Equivalent |
| LT8393HFE#TRPBF | Analog Devices Inc. | 0 | 161-LT8393HFE#TRPBFTR-ND | $66.89695 | Parametric Equivalent |
| LT8393JFE#PBF | Analog Devices Inc. | 10 | 161-LT8393JFE#PBF-ND | $96.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $57.99233 | $115,984.66 |


