LT8393HFE#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 89
Unit Price: $110.50000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 10
Unit Price: $96.77000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $64.69827
Datasheet
LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 28-TSSOP-EP
24 TSSOP EP Pad View

LT8393HFE#TRPBF

DigiKey Part Number
161-LT8393HFE#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT8393HFE#TRPBF
Description
IC LED DRIVER CTRLR PWM 28TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT8393HFE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4V
Voltage - Supply (Max)
60V
Voltage - Output
0V ~ 100V
Current - Output / Channel
-
Frequency
350kHz ~ 2MHz
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$74.82716$149,654.32
Manufacturers Standard Package