
LT83401RUDB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT83401RUDB#TRPBFTR-ND - Tape & Reel (TR) 505-LT83401RUDB#TRPBFCT-ND - Cut Tape (CT) 505-LT83401RUDB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT83401RUDB#TRPBF |
Description | 40V, 2A SILENT SWITCHER 3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0V 1 Output 1A 15-PowerWFQFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-LFCSP (3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.39000 | $63.39 |
| 10 | $49.02500 | $490.25 |
| 25 | $45.43520 | $1,135.88 |
| 100 | $41.63610 | $4,163.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $37.64940 | $94,123.50 |



