New Product
Image for EVAL-LT83401-AZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-LT83401-AZ

DigiKey Part Number
505-EVAL-LT83401-AZ-ND
Manufacturer
Manufacturer Product Number
EVAL-LT83401-AZ
Description
LT83401 EVALUATION BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT83401 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
1A
Voltage - Input
4.8V ~ 42V
Regulator Topology
Buck
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
LT83401
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$948.84000$948.84
Manufacturers Standard Package