Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT8330IS6#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8330IS6#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8330IS6#TRPBF |
Description | IC REG BST SEPIC ADJ 1A TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1.6V, -0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT8330IS6#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 60V (Switch) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative, Isolation Capable | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8330ES6#TRMPBF | Analog Devices Inc. | 1,270 | 505-LT8330ES6#TRMPBFCT-ND | $67.99000 | Parametric Equivalent |
| LT8330ES6#TRPBF | Analog Devices Inc. | 508 | 505-LT8330ES6#TRPBFCT-ND | $67.99000 | Parametric Equivalent |
| LT8330HS6#TRMPBF | Analog Devices Inc. | 676 | 505-LT8330HS6#TRMPBFCT-ND | $80.00000 | Parametric Equivalent |
| LT8330HS6#TRPBF | Analog Devices Inc. | 1,563 | 505-LT8330HS6#TRPBFCT-ND | $80.00000 | Parametric Equivalent |
| LT8330IS6#TRMPBF | Analog Devices Inc. | 7,006 | 505-LT8330IS6#TRMPBFCT-ND | $73.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $43.11388 | $107,784.70 |



