Boost, SEPIC Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1.6V, -0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, SEPIC Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1.6V, -0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
TSOT-23-6

LT8330ES6#TRPBF

DigiKey Part Number
505-LT8330ES6#TRPBFTR-ND - Tape & Reel (TR)
505-LT8330ES6#TRPBFCT-ND - Cut Tape (CT)
505-LT8330ES6#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8330ES6#TRPBF
Description
IC REG BST SEPIC ADJ 1A TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1.6V, -0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT8330ES6#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
60V (Switch)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Up, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative, Isolation Capable
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-6
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT8330ES6#TRMPBFAnalog Devices Inc.1,268505-LT8330ES6#TRMPBFCT-ND$67.99000Parametric Equivalent
LT8330HS6#TRMPBFAnalog Devices Inc.676505-LT8330HS6#TRMPBFCT-ND$80.00000Parametric Equivalent
LT8330HS6#TRPBFAnalog Devices Inc.1,563505-LT8330HS6#TRPBFCT-ND$80.00000Parametric Equivalent
LT8330IS6#TRMPBFAnalog Devices Inc.7,006505-LT8330IS6#TRMPBFCT-ND$73.99000Parametric Equivalent
In-Stock: 508
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$67.99000$67.99
10$52.63400$526.34
25$48.80280$1,220.07
100$44.59090$4,459.09
250$43.52296$10,880.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$39.32344$98,308.60
Manufacturers Standard Package