5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8300IS5#WTRMPBF

DigiKey Part Number
161-LT8300IS5#WTRMPBFTR-ND - Tape & Reel (TR)
161-LT8300IS5#WTRMPBFCT-ND - Cut Tape (CT)
161-LT8300IS5#WTRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8300IS5#WTRMPBF
Description
IC REG FLYBACK 260MA TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 260mA (Switch) SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive or Negative, Isolation Capable
Topology
Output Type
-
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
100V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
150V (Switch)
Current - Output
Frequency - Switching
7.5kHz ~ 750kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 935
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$96.68000$96.68
10$66.34500$663.45
25$58.44080$1,461.02
100$49.50250$4,950.25
250$46.91136$11,727.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$46.91138$23,455.69
Manufacturers Standard Package