
LT6700MPDCB-3#TRMPBF | |
---|---|
DigiKey Part Number | LT6700MPDCB-3#TRMPBFTR-ND - Tape & Reel (TR) LT6700MPDCB-3#TRMPBFCT-ND - Cut Tape (CT) LT6700MPDCB-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6700MPDCB-3#TRMPBF |
Description | IC COMPARATOR 2 W/VOLT REF 6DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Collector 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6700MPDCB-3#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 1.4V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.05µA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 19µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 29µs | |
Hysteresis | 13.5mV | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 6-WFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $109.78000 | $109.78 |
10 | $75.91100 | $759.11 |
25 | $67.08400 | $1,677.10 |
100 | $57.11080 | $5,711.08 |
250 | $55.42424 | $13,856.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $55.42426 | $27,712.13 |