



LT6656BCS6-2.048#TRMPBF | |
|---|---|
DigiKey Part Number  | 505-LT6656BCS6-2.048#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6656BCS6-2.048#TRMPBFCT-ND - Cut Tape (CT) 505-LT6656BCS6-2.048#TRMPBFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LT6656BCS6-2.048#TRMPBF  | 
Description  | IC VREF SERIES 0.1% TSOT23-6  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Series Voltage Reference IC Fixed 2.048V V ±0.1% 5 mA TSOT-23-6  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LT6656BCS6-2.048#TRMPBF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Reference Type  | Series  | |
Output Type  | Fixed  | |
Voltage - Output (Min/Fixed)  | 2.048V  | |
Current - Output  | 5 mA  | |
Tolerance  | ±0.1%  | |
Temperature Coefficient  | 20ppm/°C  | |
Noise - 0.1Hz to 10Hz  | 30ppmp-p  | |
Noise - 10Hz to 10kHz  | -  | |
Voltage - Input  | 2.548V ~ 18V  | |
Current - Supply  | 1.5µA  | |
Operating Temperature  | 0°C ~ 70°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SOT-23-6 Thin, TSOT-23-6  | |
Supplier Device Package  | TSOT-23-6  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $54.34000 | $54.34 | 
| 10 | $35.97100 | $359.71 | 
| 25 | $31.19160 | $779.79 | 
| 100 | $25.78250 | $2,578.25 | 
| 250 | $23.12740 | $5,781.85 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $21.51804 | $10,759.02 | 




