Differential IC Driver 34-QFN (4x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6604CUFF-10#TRPBF

DigiKey Part Number
LT6604CUFF-10#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6604CUFF-10#TRPBF
Description
IC OPAMP DIFF 2 CIRCUIT 34QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential IC Driver 34-QFN (4x7)
Datasheet
 Datasheet
EDA/CAD Models
LT6604CUFF-10#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Differential
Applications
Driver
Mounting Type
Surface Mount
Package / Case
34-WFQFN Exposed Pad
Supplier Device Package
34-QFN (4x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$96.54491$241,362.27
Manufacturers Standard Package