LT6604-10 - 2 - Dual Channels per IC Differential Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1418A-C

DigiKey Part Number
DC1418A-C-ND
Manufacturer
Manufacturer Product Number
DC1418A-C
Description
EVAL BOARD FOR LT6604-10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT6604-10 - 2 - Dual Channels per IC Differential Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Channels per IC
2 - Dual
Amplifier Type
Differential
Output Type
Differential
Slew Rate
-
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
28mA
Voltage - Supply, Single/Dual (±)
3V ~ 11V, ±1.5V ~ 5.5V
Utilized IC / Part
LT6604-10
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,161.20000$1,161.20
Manufacturers Standard Package