24 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6556CGN#PBF

DigiKey Part Number
505-LT6556CGN#PBF-ND
Manufacturer
Manufacturer Product Number
LT6556CGN#PBF
Description
IC VIDEO MULTIPLEXER 2X1 24SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Switch IC 3 Channel 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6556CGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
3
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
4.5V ~ 12V
Voltage - Supply, Dual (V±)
±2.25V ~ 6V
-3db Bandwidth
750MHz
Features
Buffered, RGB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
110$37.32573$4,105.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.