


LTC4440ES6#TRM | |
---|---|
DigiKey Part Number | LTC4440ES6#TRMTR-ND - Tape & Reel (TR) LTC4440ES6#TRMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTC4440ES6#TRM |
Description | IC GATE DRVR HIGH-SIDE TSOT23-6 |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4440ES6#TRM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 15V | |
Logic Voltage - VIL, VIH | 1.3V, 1.6V | |
Current - Peak Output (Source, Sink) | 2.4A, 2.4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 95 V | |
Rise / Fall Time (Typ) | 10ns, 7ns | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |