TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LTC4440ES6#TRMPBF

DigiKey Part Number
505-LTC4440ES6#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC4440ES6#TRMPBFCT-ND - Cut Tape (CT)
505-LTC4440ES6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4440ES6#TRMPBF
Description
IC GATE DRVR HIGH-SIDE TSOT23-6
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC4440ES6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
8V ~ 15V
Logic Voltage - VIL, VIH
1.3V, 1.6V
Current - Peak Output (Source, Sink)
2.4A, 2.4A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
80 V
Rise / Fall Time (Typ)
10ns, 7ns
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,296
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$59.53000$59.53
10$39.61800$396.18
25$34.43040$860.76
100$28.56440$2,856.44
250$25.68432$6,421.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$24.32508$12,162.54
Manufacturers Standard Package