8 DFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 DFN EP

LT6108HDCB-2#TRMPBF

DigiKey Part Number
LT6108HDCB-2#TRMPBFTR-ND - Tape & Reel (TR)
LT6108HDCB-2#TRMPBFCT-ND - Cut Tape (CT)
LT6108HDCB-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6108HDCB-2#TRMPBF
Description
IC AMP COMP REF 8DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6108HDCB-2#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Amplifier, Comparator, Reference
Applications
Current Sensing, Power Management
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,083
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$54.34000$54.34
10$35.97100$359.71
25$31.19160$779.79
100$25.78250$2,578.25
250$23.12740$5,781.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$21.51804$10,759.02
Manufacturers Standard Package