
LT6013AIDD#PBF | |
---|---|
DigiKey Part Number | LT6013AIDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6013AIDD#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6013AIDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 200µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.55000 | $69.55 |
10 | $46.75300 | $467.53 |
25 | $40.80200 | $1,020.05 |
121 | $33.32380 | $4,032.18 |
363 | $30.07284 | $10,916.44 |