16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6012IGN#PBF

DigiKey Part Number
LT6012IGN#PBF-ND
Manufacturer
Manufacturer Product Number
LT6012IGN#PBF
Description
IC OPAMP GP 4 CIRCUIT 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6012IGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.11V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
20 pA
Voltage - Input Offset
35 µV
Current - Supply
135µA (x4 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 799
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$94.26000$94.26
10$64.56300$645.63
25$56.82360$1,420.59
100$48.06970$4,806.97
300$45.26313$13,578.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.