LTC1540IMS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 5,834
Unit Price: $65.69000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 115
Unit Price: $63.64000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,500
Unit Price: $73.08000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 796
Unit Price: $51.81000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $34.01515
Datasheet
8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1540IMS8

DigiKey Part Number
LTC1540IMS8-ND
Manufacturer
Manufacturer Product Number
LTC1540IMS8
Description
IC COMP 300NA 2% VOLT REF 8-MSOP
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, TTL 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1540IMS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
with Voltage Reference
Number of Elements
1
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 11V, ±1V ~ 5.5V
Voltage - Input Offset (Max)
12mV @ 5V
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
710nA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
60µs
Hysteresis
50mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types