
MAX921CUA+T | |
|---|---|
DigiKey Part Number | 175-MAX921CUA+TTR-ND - Tape & Reel (TR) 175-MAX921CUA+TCT-ND - Cut Tape (CT) 175-MAX921CUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX921CUA+T |
Description | IC COMPARATOR 1 W/VOLT REF 8UMAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX921CUA+T Models |
Category | Current - Quiescent (Max) 5µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 12µs |
Part Status Active | Hysteresis 50mV |
Type with Voltage Reference | Operating Temperature 0°C ~ 70°C |
Number of Elements 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type CMOS, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 11V, ±1.25V ~ 5.5V | Supplier Device Package 8-uMAX/uSOP |
Voltage - Input Offset (Max) 10mV @ 5V | Base Product Number |
Current - Output (Typ) 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.59000 | $85.59 |
| 10 | $66.75900 | $667.59 |
| 25 | $62.06920 | $1,551.73 |
| 100 | $56.90840 | $5,690.84 |
| 250 | $56.10188 | $14,025.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $50.45830 | $126,145.75 |


