


LT4256-1IS8#TRPBF | |
---|---|
DigiKey Part Number | 505-LT4256-1IS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT4256-1IS8#TRPBFCT-ND - Cut Tape (CT) 505-LT4256-1IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4256-1IS8#TRPBF |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT4256-1IS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault | |
Programmable Features | Current Limit, Fault Timeout, Slew Rate, UVLO | |
Voltage - Supply | 10.8V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.8 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.95000 | $64.95 |
10 | $43.46900 | $434.69 |
25 | $37.86920 | $946.73 |
100 | $31.53600 | $3,153.60 |
250 | $28.42548 | $7,106.37 |
500 | $27.40422 | $13,702.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $27.40421 | $68,510.52 |