LT4250HIN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $31.10873
Datasheet
8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PDIP
8 PDIP

LT4250HIN8

DigiKey Part Number
LT4250HIN8-ND
Manufacturer
Manufacturer Product Number
LT4250HIN8
Description
IC CONTRLR HOT SWAP NEG 48V 8DIP
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT4250HIN8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Fault Timeout
Programmable Features
Current Limit, Latched Fault, OVP, UVLO
Voltage - Supply
-80V ~ 18V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1.6 mA
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes