


LT3999HMSE#TRPBF | |
---|---|
DigiKey Part Number | 505-LT3999HMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3999HMSE#TRPBFCT-ND - Cut Tape (CT) 505-LT3999HMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3999HMSE#TRPBF |
Description | IC REG PUSH-PULL ADJ 1A 10MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Switching Regulator IC Positive, Isolation Capable Adjustable 1 Output 1A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3999HMSE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.27000 | $69.27 |
10 | $62.49300 | $624.93 |
25 | $59.95400 | $1,498.85 |
50 | $58.08980 | $2,904.49 |
100 | $56.27460 | $5,627.46 |
250 | $53.95100 | $13,487.75 |
500 | $52.24908 | $26,124.54 |
1,000 | $51.11915 | $51,119.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $41.76401 | $104,410.02 |