



LT3999EDD#TRPBF | |
|---|---|
DigiKey Part Number | LT3999EDD#TRPBFTR-ND - Tape & Reel (TR) LT3999EDD#TRPBFCT-ND - Cut Tape (CT) LT3999EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3999EDD#TRPBF |
Description | IC REG PUSH-PULL ADJ 1A 10DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Switching Regulator IC Positive, Isolation Capable Adjustable 1 Output 1A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3999EDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.28000 | $65.28 |
| 10 | $58.92200 | $589.22 |
| 25 | $56.52800 | $1,413.20 |
| 50 | $54.77060 | $2,738.53 |
| 100 | $53.06110 | $5,306.11 |
| 250 | $50.87240 | $12,718.10 |
| 500 | $49.26896 | $24,634.48 |
| 1,000 | $47.86438 | $47,864.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $45.71800 | $114,295.00 |


